
Capacitor Hardware Perm-O-Pad Rect Cap Mnt White
Bivar 362-200 technical specifications.
| Package/Case | 200 |
| Color | White |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.