
This red LED features a radial package with a forward current rating of 20mA. It has a luminous intensity of 200mcd and a viewing angle of 30°. The LED is RoHS compliant and has a wavelength of 640nm. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Bivar 3SURC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3SURC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Red |
| Lens Style | Clear, Round |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3SURC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
