Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 3BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green, Red |
| Height | 4.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White, Diffused |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Size | 3mm |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
