This radial LED from Bivar features a green color with a luminous intensity of 40mcd and a viewing angle of 30°. It is available in a bulk packaging quantity of 100 and is RoHS compliant. The LED has a height of 4.5mm and is designed for through hole mounting.
Sign in to ask questions about the Bivar 3GC-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3GC-S technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3GC-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.