
This standard LED from Bivar features a luminous intensity of 40mcd and a viewing angle of 30°. It has a radial package with a through hole mount. The LED is available in a bulk packaging quantity of 100. The device is a standard LED product.
Bivar 3GC12V technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
No datasheet is available for this part.