Skip to main content
3GC5V-S Datasheet | Standard LEDs | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
3GC5V-S
Datasheet
Bivar
3GC5V-S
Single Color LED,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED,
Quick Jump:
Pricing
Specs
Datasheet
Chat
Images
Pricing & Availability
Distributor
Package Type
Min Qty
9+
19+
87+
Stock
Action
Quest
-
9
1.12
0.7
0.42
400 In Stock
View
Technical Specifications
Bivar 3GC5V-S technical specifications.
General
Packaging
Bulk
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account