
This green dome diffused LED has a forward current of 20mA and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and is lead free. The LED is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 3GD-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3GD-F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 5.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3GD-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
