Sign in to ask questions about the Bivar 3GD12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3GD12V technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.5mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 3GD12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.