
This green LED has a luminous intensity of 25 millicandela and a viewing angle of 35 degrees. It is available in a radial package with a through hole mount. The LED is packaged in bulk quantities of 100 units and is compliant with RoHS regulations. The LED's color is green and the lens is diffused with a green color. The height of the LED is 5.3 millimeters.
Sign in to ask questions about the Bivar 3GD12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3GD12V-F technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.3mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3GD12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.