
Uni-color green standard LED emitter, featuring a 565nm peak wavelength and 6mcd intensity. This 2-pin, T-1 package component mounts through-hole with a 2.5mm pin pitch and a 3mm package diameter. Operating within a -25°C to 85°C range, it offers a maximum forward current of 5mA and a maximum forward voltage of 2.2V. The colored diffused circular lens has a 45° viewing angle.
Bivar 3GDL-F technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.3 |
| Seated Plane Height (mm) | 6.2 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 6mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.8x3.8x5.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 5mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 10mW |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bivar 3GDL-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.