
This green LED features a radial package with a viewing angle of 30° and a luminous intensity of 40mcd. It operates within a temperature range of -25°C to 85°C and is suitable for through-hole mounting. The LED is RoHS compliant and packaged in bulk quantities of 100.
Sign in to ask questions about the Bivar 3GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3GT technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 30mA |
| Height | 4.5mm |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Elliptical |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.