
This radial LED from Bivar features a luminous intensity of 40 millicandelas and a viewing angle of 30 degrees. It is available in a green color and has a height of 4.5 millimeters. The LED is packaged in a bulk quantity of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 3GT-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3GT-S technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 4.5mm |
| Lens Color | Green |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3GT-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.