Sign in to ask questions about the Bivar 3HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 3HC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.5mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
