
The 3HD12V is a standard red LED with a radial package and through hole mount. It has a luminous intensity of 30 millicandela and a viewing angle of 40 degrees. The LED is available in a bulk packaging quantity of 100. The device is manufactured by Bivar.
Bivar 3HD12V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.5mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 40° |
| RoHS | Not Compliant |
No datasheet is available for this part.