
This is a 1.1mm white nylon circular IC mount with a thickness of 1mm and an outside diameter of 2.5mm. It is available in a package quantity of 1000 and is packaged in bulk. The mount type is hardware and the material is nylon. It is part of the Perm-O-Pads series.
Sign in to ask questions about the Bivar 419-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 419-040 technical specifications.
| Color | White |
| Inside Diameter | 1.1mm |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 2.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 1mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 419-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
