These Perm-O-Pads Black Rectangular Nylon Hardware Mounting Spacers from Bivar are available in quantities of 1000 in bulk packaging. They have a height of 0.15inch, length of 0.62inch, and width of 0.195inch, with a rectangular shape and made of nylon material.
Sign in to ask questions about the Bivar 422-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 422-150 technical specifications.
| Color | Black |
| Height | 0.15inch |
| Length | 0.62inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 422-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.