The Bivar 423-125 is a nylon component with a rectangular shape, measuring 0.22inch in width, 0.425inch in length, and 0.125inch in height. It is available in a package quantity of 1000 and is packaged in bulk. The component is lead free and RoHS compliant. It has a thickness of 3.2mm and is made of nylon material.
Sign in to ask questions about the Bivar 423-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 423-125 technical specifications.
| Package/Case | TO-202 |
| Color | White, Black |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Thickness | 3.2mm |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 423-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.