Sign in to ask questions about the Bivar 423-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 423-150 technical specifications.
| Package/Case | Molded |
| Color | Black, White |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.425inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Thickness | 3.8mm |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 423-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
