
The Bivar 426-200 is a TO-247 rectangular nylon mounting pad with a black color and dimensions of 0.2 inch in height, 0.62 inch in length, and 0.195 inch in width. It is available in a bulk packaging with 1000 pieces per package and is part of the Perm-O-Pads series.
Bivar 426-200 technical specifications.
| Package/Case | TO-247 |
| Color | Black |
| Height | 0.2inch |
| Length | 0.62inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.195inch |
| RoHS | Compliant |
No datasheet is available for this part.