This is a rectangular capacitor from Bivar, manufactured in a bulk packaging quantity of 1000 units. It has a height of 0.017inch and a width of 0.25inch, with a length of 0.3inch. The capacitor is mounted vertically and is made of polyester material.
Sign in to ask questions about the Bivar 4373-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 4373-017 technical specifications.
| Height | 0.017inch |
| Length | 0.3inch |
| Material | Polyester |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 4373-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.