
Perm-O-Pads Rectangular Polyester components are available in a 1000 piece bulk packaging. They have a rectangular shape with a height of 0.023inch, length of 0.4inch, and width of 0.25inch. The material used is polyester and they are mounted via hardware.
Sign in to ask questions about the Bivar 4374-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 4374-023 technical specifications.
| Height | 0.023inch |
| Length | 0.4inch |
| Material | Polyester |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 4374-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.