
This component is a molded nylon part with a diameter of 0.055inch and an outside diameter of 6.4mm. It has a body length of 1.3mm and a height of 0.05inch. The part is lead free and compliant with RoHS regulations. It is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Bivar 450-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 450-050 technical specifications.
| Body Length | 1.3mm |
| Package/Case | Molded |
| Color | White |
| Diameter | 0.055inch |
| Height | 0.05inch |
| Lead Free | Lead Free |
| Length | 0.05inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 450-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
