The 450 Series General Accessory from Bivar features a molded package with a white nylon material and a 6.4mm outside diameter. It measures 2.5mm in length and 0.1inch in height. This component is lead-free and compliant with RoHS regulations. It is available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Bivar 450-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 450-100 technical specifications.
| Body Length | 2.5mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 450-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.