
This component is a molded nylon part with a white color, measuring 0.13inch in height and 0.13inch in length. It is available in quantities of 1000 and packaged in bulk. The part is compliant with RoHS regulations and belongs to the 450 series.
Sign in to ask questions about the Bivar 450-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 450-130 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.13inch |
| Length | 0.13inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 450-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.