
This white molded nylon accessory has a body length of 3.8mm and an outside diameter of 6.4mm. It is made from nylon material and is lead free. The accessory is packaged in bulk quantities of 1000 units. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 450-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 450-150 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.15inch |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 450-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.