
This component is a white, molded nylon part with a height and length of 0.16inch. It is lead free and compliant with RoHS regulations. The component is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Bivar 450-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 450-160 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 0.16inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 450-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
