
The 450-200 switch features a molded body with a white nylon material and a lead-free construction. It has a body length of 5.1mm and an outside diameter of 6.4mm. The switch is available in a packaging quantity of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 450-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 450-200 technical specifications.
| Body Length | 5.1mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 450 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 450-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.