
This component is a white molded nylon part with a 6.4mm outside diameter and 0.2inch length, featuring a 5.1mm body length. It is lead-free and compliant with RoHS regulations. The part is packaged in bulk quantities of 1000 units. The material is nylon, and the packaging type is bulk.
Sign in to ask questions about the Bivar 455-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 455-200 technical specifications.
| Body Length | 5.1mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.2inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 455 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 455-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
