
This white molded nylon connector has a body length of 5.6mm and is lead free. It is packaged in bulk quantities of 1000. The connector is compliant with RoHS regulations. The material is nylon and the outside diameter is 0.25inch. The height is 0.22inch and the length is also 0.22inch.
Sign in to ask questions about the Bivar 455-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 455-220 technical specifications.
| Body Length | 5.6mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.22inch |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 455 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 455-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.