
Checking distributor stock and pricing after the page loads.
Bivar 455-260 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.26inch |
| Length | 0.26inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 455 |
| RoHS | Compliant |
No datasheet is available for this part.