
This white molded nylon switch has a body length of 7.6mm and an outside diameter of 0.25inch. It is 0.3inch in height and length, and is available in quantities of 1000. The switch is lead free and RoHS compliant, meeting the necessary environmental standards.
Sign in to ask questions about the Bivar 455-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 455-300 technical specifications.
| Body Length | 7.6mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 0.3inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 455 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 455-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
