
This general optoelectronics accessory is packaged in molded nylon with a white color. It measures 0.34inch in height and 0.34inch in length. The product is available in quantities of 1000 and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 455-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 455-340 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.34inch |
| Length | 0.34inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 455 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 455-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
