This nylon component has a molded package with an outside diameter of 6.4mm and a body length of 8.9mm. It is available in a pack of 1000 units in bulk packaging. The component is RoHS compliant and made of nylon material. The dimensions of the component are 0.35inch in height and length.
Sign in to ask questions about the Bivar 455-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 455-350 technical specifications.
| Body Length | 8.9mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.35inch |
| Length | 0.35inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 455 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 455-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
