The Bivar 456-390 is a molded component with a white nylon material, measuring 0.39 inches in height and length. It is available in quantities of 1000 and packaged in bulk. The part is compliant with RoHS regulations and belongs to the 456 series.
Sign in to ask questions about the Bivar 456-390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-390 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.39inch |
| Length | 0.39inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.