Sign in to ask questions about the Bivar 456-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-400 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.4inch |
| Length | 0.4inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
