
This general-purpose LED emitter is available in a molded package with a white color. It measures 0.41inch in height and 0.41inch in length, and is constructed from nylon material. The RoHS compliant device is packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Bivar 456-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-410 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.41inch |
| Length | 0.41inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
