
This component is packaged in a molded nylon case, measuring 0.45 inches in height and length. It is available in quantities of 1000 and is compliant with RoHS regulations. The component is lead-free and features a white color.
Sign in to ask questions about the Bivar 456-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-450 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.45inch |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
