The 456-470 is a white LED emitter from Bivar, packaged in a molded nylon material with a height and length of 0.47inch. It is available in quantities of 1000 per bulk packaging. The device is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 456-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-470 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.47inch |
| Length | 0.47inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.