
This general accessory from Bivar features a molded nylon construction with a white color. It measures 0.49 inches in height and length. The part is RoHS compliant and available in bulk packaging with 1000 pieces per unit.
Sign in to ask questions about the Bivar 456-490 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-490 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.49inch |
| Length | 0.49inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-490 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.