
This component is a molded nylon part with a white color, measuring 0.25inch in outside diameter and 0.5inch in length. It is available in quantities of 1000 and packaged in bulk. The part is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Sign in to ask questions about the Bivar 456-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 456-500 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.5inch |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 456 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 456-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
