The 457 Series component is a molded nylon part with a white color, measuring 0.51 inch in height and length. It is available in quantities of 1000 and packaged in bulk. The component is RoHS compliant and part of the 457 Series. The 457 Series component is suitable for general use.
Bivar 457-510 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.51inch |
| Length | 0.51inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 457 |
| RoHS | Compliant |
No datasheet is available for this part.