
The Bivar 457-550 is a molded nylon switch with a white color and 6.4mm outside diameter. It measures 0.55 inch in height and length. The switch is available in a package quantity of 1000 and is packaged in bulk. The 457-550 is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 457-550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 457-550 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.55inch |
| Length | 0.55inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 457 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 457-550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.