
This component is a molded nylon part with a white color, measuring 0.61inch in height and 0.61inch in length. It is available in quantities of 1000 and packaged in bulk. The part is compliant with RoHS regulations and is part of the 457 series.
Sign in to ask questions about the Bivar 457-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 457-610 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.61inch |
| Length | 0.61inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 457 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 457-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.