The 457-630 LED emitter from Bivar is a molded component with a white color and dimensions of 0.63inch in height and length. It is made of nylon material and is available in quantities of 1000 in bulk packaging. The device is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 457-630 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 457-630 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.63inch |
| Length | 0.63inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 457 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 457-630 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.