This general-purpose LED emitter is packaged in a molded nylon material with a white color. The device measures 0.65inch in height and 0.65inch in length. It is available in quantities of 1000 and is packaged in bulk. The part is compliant with RoHS regulations.
Bivar 457-650 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.65inch |
| Length | 0.65inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 457 |
| RoHS | Compliant |
No datasheet is available for this part.