The 457 Series White Nylon LED Emitter is a molded component with a height and length of 0.69inch. It is made from nylon material and is packaged in bulk quantities of 1000. The product is RoHS compliant and features a white color.
Bivar 457-690 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.69inch |
| Length | 0.69inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 457 |
| RoHS | Compliant |
No datasheet is available for this part.
