
This component is a white nylon molded part with a height and length of 0.76inch. It is available in a package quantity of 1000 and is packaged in bulk. The part is RoHS compliant and is part of the 458 series.
Bivar 458-760 technical specifications.
| Package/Case | Molded |
| Color | White |
| Height | 0.76inch |
| Length | 0.76inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 458 |
| RoHS | Compliant |
No datasheet is available for this part.
