Bivar 459-1040 technical specifications.
| Body Length | 22.4mm |
| Package/Case | Molded |
| Color | White |
| Height | 1.04inch |
| Length | 1.04inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 459 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 459-1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.