
This component is a molded nylon part with a white color and 6.4mm outside diameter. It has a length and height of 1.06inch and is available in a package quantity of 1000. The part is RoHS compliant and made from nylon material.
Sign in to ask questions about the Bivar 459-1060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 459-1060 technical specifications.
| Body Length | 22.4mm |
| Package/Case | Molded |
| Color | White |
| Height | 1.06inch |
| Length | 1.06inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 459 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 459-1060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
