
This white nylon molded component has a body length of 22.4mm and an outside diameter of 6.4mm. It is available in a package quantity of 1000 and is packaged in bulk. The component is RoHS compliant and is part of the 459 series.
Sign in to ask questions about the Bivar 459-1080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 459-1080 technical specifications.
| Body Length | 22.4mm |
| Package/Case | Molded |
| Color | White |
| Height | 1.08inch |
| Length | 1.08inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 459 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 459-1080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
